Part Details for M39014/22-0485 by Kyocera AVX Components
Overview of M39014/22-0485 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/22-0485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6134
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0485 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.2000 | Buy Now |
DISTI #
478-M39014/22-0485-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6773 | Buy Now |
DISTI #
M39014/22-0485
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack - Bulk (Alt: M39014/22-0485) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 3400 Factory Stock |
|
$6.7384 / $7.5913 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, .5pf -Tol, .5pf +Tol, 10% +Tol | 433 |
|
$4.5905 / $12.5196 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, .5pf -Tol, .5pf +Tol, 10% +Tol | 148 |
|
$1.7394 / $3.4788 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, .5pf -Tol, .5pf +Tol, 10% +Tol | 148 |
|
$1.7394 / $3.4788 | Buy Now |
DISTI #
M39014/22-0485
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR22BX333KP Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$5.4400 / $5.8900 | Buy Now |
DISTI #
M39014/22-0485
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack - Bulk (Alt: M39014/22-0485) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39014/22-0485
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack - Bulk (Alt: M39014/22-0485) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
New Advantage Corporation | CAPACITOR,FXD,CER, .033UF 50V 10PCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$5.2200 | Buy Now |
Part Details for M39014/22-0485
M39014/22-0485 CAD Models
M39014/22-0485 Part Data Attributes
|
M39014/22-0485
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0485
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0485
This table gives cross-reference parts and alternative options found for M39014/22-0485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22BX333KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0485 vs CKR22BX333KS |
CKR22BX333KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0485 vs CKR22BX333KP |
CKR22BX333KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0485 vs CKR22BX333KR |