Datasheets
M39014/22-1094 by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609, DIP

Part Details for M39014/22-1094 by Kyocera AVX Components

Overview of M39014/22-1094 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/22-1094

Part # Distributor Description Stock Price Buy
DISTI # 05H4402
Newark Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-1094 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.3300
  • 250 $6.0400
  • 500 $5.6100
$5.6100 / $6.3300 Buy Now
DISTI # M39014/22-1094
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, DIP - Bulk (Alt: M39014/22-1094) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 200 $7.6139
  • 400 $7.4428
  • 800 $7.2717
  • 1,200 $7.1006
  • 1,600 $6.9295
  • 2,000 $6.7584
$6.7584 / $7.6139 Buy Now
DISTI # V37:1799_07471115
Arrow Electronics Cap Ceramic 0.1uF 50V BR 10% Radial 2 Pin DIP 8.255mm (0.001%FR) 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2305 Americas - 4150
  • 1 $8.6078
  • 10 $8.0120
  • 25 $7.6452
  • 50 $7.1875
  • 100 $6.9932
  • 1,000 $6.8276
$6.8276 / $8.6078 Buy Now
Quest Components Capacitor, Ceramic, 100nf, .5pf -Tol, .5pf +Tol, 10% +Tol 57
  • 1 $13.8690
  • 4 $6.9345
  • 30 $6.0099
$6.0099 / $13.8690 Buy Now
Quest Components Capacitor, Ceramic, 100nf, .5pf -Tol, .5pf +Tol, 10% +Tol 12
  • 1 $7.0884
  • 2 $5.9070
  • 5 $5.1982
$5.1982 / $7.0884 Buy Now
Quest Components Capacitor, Ceramic, 100nf, .5pf -Tol, .5pf +Tol, 10% +Tol 112
  • 1 $13.8690
  • 8 $9.2460
  • 28 $8.5526
$8.5526 / $13.8690 Buy Now
Quest Components Capacitor, Ceramic, 100nf, .5pf -Tol, .5pf +Tol, 10% +Tol 80
  • 1 $13.8690
  • 8 $9.2460
  • 28 $8.5526
$8.5526 / $13.8690 Buy Now
DISTI # M39014/22-1094
TTI Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 10050
In Stock
  • 50 $6.8100
  • 100 $6.3700
  • 200 $6.2000
  • 1,000 $5.7900
$5.7900 / $6.8100 Buy Now
DISTI # M39014/22-1094
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, DIP - Bulk (Alt: M39014/22-1094) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # M39014/22-1094
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, DIP - Bulk (Alt: M39014/22-1094) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk 0
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 154
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now
New Advantage Corporation M39014/22 Series 2.34x6.6x3.25 mm 0.1 uF 50V 10% LS=5.08mm Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 48
  • 1 $2.6800
$2.6800 Buy Now
South Electronics M39014/22-1094 19
RFQ

Part Details for M39014/22-1094

M39014/22-1094 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/22-1094 Part Data Attributes

M39014/22-1094 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/22-1094 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609, DIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.45 mm
JESD-609 Code e0
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/22
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Width 2.34 mm

M39014/22-1094 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/22-1094 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/22-1094 by Kyocera AVX Components

  • Please alert me when M39014/22-1094 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/22-1094 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/22-1094 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/22-1094 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/22-1094.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/22-1094 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: