Part Details for M39014/23-0373 by Kyocera AVX Components
Overview of M39014/23-0373 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/23-0373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7054
|
Newark | Mr Est. Rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/23-0373 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.7700 | Buy Now |
DISTI #
478-M39014/23-0373-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5223 | Buy Now |
DISTI #
M39014/23-0373
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/23-0373) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 4500 Factory Stock |
|
$2.4032 / $2.7074 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, 0.1 uF, THROUGH HOLE MOUNT | 24 |
|
$2.8200 / $3.8454 | Buy Now |
DISTI #
M39014/23-0373
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR04BX104KS Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$1.9000 / $2.0400 | Buy Now |
DISTI #
M39014/23-0373
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/23-0373) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 4500 Factory Stock |
|
$1.4011 / $1.6039 | Buy Now |
DISTI #
M39014/23-0373
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/23-0373) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 4500 Factory Stock |
|
$1.4011 / $1.6039 | Buy Now |
Part Details for M39014/23-0373
M39014/23-0373 CAD Models
M39014/23-0373 Part Data Attributes
|
M39014/23-0373
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/23-0373
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/23 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |