Datasheets
M39014/230231 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED

Part Details for M39014/230231 by Kyocera AVX Components

Overview of M39014/230231 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/230231

Part # Distributor Description Stock Price Buy
DISTI # M39014/23-0231
Avnet Americas Cap Ceramic 470pF 200V X7R 10% Radial 2.54mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/23-0231) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 100
400 Factory Stock
  • 100 $2.5009
  • 110 $2.4447
  • 210 $2.3885
  • 500 $2.3323
  • 1,000 $2.2761
  • 5,000 $2.2199
$2.2199 / $2.5009 Buy Now
DISTI # M39014/23-0231
Avnet Americas Cap Ceramic 470pF 200V X7R 10% Radial 2.54mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/23-0231) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 100
400 Factory Stock
  • 100 $1.5157
  • 110 $1.4816
  • 210 $1.4475
  • 500 $1.4135
  • 1,000 $1.3794
  • 5,000 $1.3454
$1.3454 / $1.5157 Buy Now
DISTI # M39014/23-0231
Avnet Americas Cap Ceramic 470pF 200V X7R 10% Radial 2.54mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/23-0231) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 100
400 Factory Stock
  • 100 $1.5157
  • 110 $1.4816
  • 210 $1.4475
  • 500 $1.4135
  • 1,000 $1.3794
  • 5,000 $1.3454
$1.3454 / $1.5157 Buy Now

Part Details for M39014/230231

M39014/230231 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/230231 Part Data Attributes

M39014/230231 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/230231 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 26 Weeks
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/23
Surface Mount NO
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.29 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/230231 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/230231 by Kyocera AVX Components

  • Please alert me when M39014/230231 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/230231 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/230231 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/230231 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/230231.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/230231 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: