Part Details for M39014/5-2131 by KEMET Corporation
Overview of M39014/5-2131 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for M39014/5-2131
M39014/5-2131 CAD Models
M39014/5-2131 Part Data Attributes
|
M39014/5-2131
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2131
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.89 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 17.53 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2131
This table gives cross-reference parts and alternative options found for M39014/5-2131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C222K105K1R5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2131 vs C222K105K1R5CP |
C222T105K1R5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2131 vs C222T105K1R5CP |
M39014/5-2331 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, | KEMET Corporation | M39014/5-2131 vs M39014/5-2331 |
M39014/5-2731 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, | KEMET Corporation | M39014/5-2131 vs M39014/5-2731 |
C222K105K1R5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2131 vs C222K105K1R5CR |
CKR16BR105KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2131 vs CKR16BR105KR |
C222T105K1R5CR7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, | KEMET Corporation | M39014/5-2131 vs C222T105K1R5CR7200 |
M39014/5-2931 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, | KEMET Corporation | M39014/5-2131 vs M39014/5-2931 |
C222T105K1R5CP7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, | KEMET Corporation | M39014/5-2131 vs C222T105K1R5CP7200 |
C222K105K1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2131 vs C222K105K1R5CA |