Datasheets
M39014/5-2213 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF,

Part Details for M39014/5-2213 by KEMET Corporation

Overview of M39014/5-2213 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M39014/5-2213

M39014/5-2213 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/5-2213 Part Data Attributes

M39014/5-2213 KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39014/5-2213 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.06 mm
Manufacturer Series M39014
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014
Series C(SIZE)T
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for M39014/5-2213

This table gives cross-reference parts and alternative options found for M39014/5-2213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39014/5-2613 Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, KEMET Corporation M39014/5-2213 vs M39014/5-2613
C114T470K1X5CA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2213 vs C114T470K1X5CA
C114T470K1X5CM7200 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/5-2213 vs C114T470K1X5CM7200
C114K470K1X5CM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2213 vs C114K470K1X5CM
C114K470K1X5CS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2213 vs C114K470K1X5CS
CKR11BX470KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2213 vs CKR11BX470KS
M39014/5-2013 Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, KEMET Corporation M39014/5-2213 vs M39014/5-2013
C114K470K1X5CR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2213 vs C114K470K1X5CR
CKR11BX470KM Capacitors Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, Vishay Intertechnologies M39014/5-2213 vs CKR11BX470KM
C114K470K1X5CP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2213 vs C114K470K1X5CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/5-2213 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/5-2213 by KEMET Corporation

  • Please alert me when M39014/5-2213 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/5-2213 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/5-2213 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/5-2213 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/5-2213.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/5-2213 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: