Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/5-2228 KEMET CorporationBuy Now Datasheet |
Compare Parts:M39014/5-2228 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Manufacturer Series | M39014 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Series | C(SIZE)T | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for M39014/5-2228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114K331K1X5CA7200 Capacitors | CAP,CERAMIC,330PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/5-2228 vs C114K331K1X5CA7200 |
C114T331K1X5CP Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2228 vs C114T331K1X5CP |
M39014/5-2828 Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, | KEMET Corporation | M39014/5-2228 vs M39014/5-2828 |
MA101C331KA-R Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/5-2228 vs MA101C331KA-R |
C114K331K1X5CA Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2228 vs C114K331K1X5CA |
C114K331K1X5CS Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2228 vs C114K331K1X5CS |
M39014/5-2628 Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, | KEMET Corporation | M39014/5-2228 vs M39014/5-2628 |
C114T331K1X5CS7200 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2228 vs C114T331K1X5CS7200 |
C114T331K1X5CR7200 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2228 vs C114T331K1X5CR7200 |
C114T331K1X5CR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2228 vs C114T331K1X5CR |