Part Details for M39016/10-035M by TE Connectivity
Overview of M39016/10-035M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for M39016/10-035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | J1MSC-12XM = M39016/10-035M | 0 |
|
$69.8900 / $90.5700 | Buy Now |
|
Master Electronics | J1MSC-12XM = M39016/10-035M | 0 |
|
$69.8900 / $90.5700 | Buy Now |
Part Details for M39016/10-035M
M39016/10-035M CAD Models
M39016/10-035M Part Data Attributes:
|
M39016/10-035M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/10-035M
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 140mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 140 mW | |
Coil Resistance | 1025 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |