Part Details for M39029/106-615 by Defense Logistics Agency
Overview of M39029/106-615 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39029/106-615
M39029/106-615 CAD Models
M39029/106-615 Part Data Attributes
|
M39029/106-615
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39029/106-615
Defense Logistics Agency
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-29600, MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/107-621 | |
Military Connector Accessory Name | CONTACT |