Part Details for M39029/5-115 by PRECI-DIP SSA
Overview of M39029/5-115 by PRECI-DIP SSA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M39029/5-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/5-115-ND
|
DigiKey | CONTACT SIZE 20 SOCKET, 20 AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9470 In Stock |
|
$0.4183 / $0.8400 | Buy Now |
DISTI #
437-M39029/5-115
|
Mouser Electronics | Circular MIL Spec Contacts 83181-7Q4-7110-B1 QPL Socket RoHS: Compliant | 16893 |
|
$0.3310 / $0.7900 | Buy Now |
DISTI #
PREM39029/5-115
|
Heilind Electronics | MIL 26482 SII CON 20 SKT | Americas - 84633 in Stock |
|
$0.6448 / $1.6366 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3487 / $0.9804 | Buy Now |
DISTI #
36435290
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20AWG Min Qty: 22 Package Multiple: 1 | Americas - 11741 |
|
$0.7546 / $0.8473 | Buy Now |
DISTI #
PREM39029/5-115
|
Interstate Connecting Components | MIL 26482 SII CON 20 SKT | 253899 |
|
$0.6448 / $1.6366 | Buy Now |
Part Details for M39029/5-115
M39029/5-115 CAD Models
M39029/5-115 Part Data Attributes
|
M39029/5-115
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
M39029/5-115
PRECI-DIP SSA
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: MIL-C-39029 | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |