Part Details for M39029/5-117 by TE Connectivity
Overview of M39029/5-117 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for M39029/5-117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8891
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Deutsch Te Connectivity M39029/5-117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$1.5100 / $1.9400 | Buy Now |
DISTI #
1506-1054-ND
|
DigiKey | CONTACT SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
6087 In Stock |
|
$1.3500 / $2.3800 | Buy Now |
DISTI #
66AH8891
|
Avnet Americas | 109027 - Bulk (Alt: 66AH8891) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 60 Partner Stock |
|
$1.5500 / $1.9400 | Buy Now |
DISTI #
M39029/5-117
|
Avnet Americas | 109027 - Bulk (Alt: M39029/5-117) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/5-117
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant | 2576 |
|
$1.3400 / $1.9200 | Buy Now |
|
Bisco Industries | 26155 |
|
Buy Now | ||
DISTI #
DCHM39029/5-117
|
Heilind Electronics | 26482 SII CRIMP CON 16 SKT | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMP CONNECTOR CONTACT RoHS: Compliant |
1316 In Stock 5000 On Order |
|
$1.2600 / $2.4300 | Buy Now |
|
Quest Components | COPPER ALLOY, WIRE TERMINAL | 123 |
|
$2.3125 / $3.7500 | Buy Now |
DISTI #
DCHM39029/5-117
|
Interstate Connecting Components | 26482 SII CRIMP CON 16 SKT | 1 |
|
Buy Now |
Part Details for M39029/5-117
M39029/5-117 CAD Models
M39029/5-117 Part Data Attributes
|
M39029/5-117
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/5-117
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-39029/5 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |