Part Details for M39029/5-119 by Amphenol Corporation
Overview of M39029/5-119 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M39029/5-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/5-119
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/5-119) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39029/5-119
M39029/5-119 CAD Models
M39029/5-119 Part Data Attributes
|
M39029/5-119
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39029/5-119
Amphenol Corporation
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Alternate Contacts | M12883/40, /41, /47, /48 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT |