-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/56-348
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/56-348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10111 |
|
$0.1789 | Buy Now |
DISTI #
M39029/56-348
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/56-348) RoHS: Compliant Min Qty: 488 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
48M3785
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 48M3785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 17900 Partner Stock |
|
$0.8670 / $1.1400 | Buy Now |
DISTI #
M39029/56-348
|
Avnet Americas | CONTACT - Bulk (Alt: M39029/56-348) RoHS: Not Compliant Min Qty: 1563 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-39029/56-348
|
Mouser Electronics | Circular MIL Spec Contacts SKT 22D GA RoHS: Compliant | 28650 |
|
$0.6590 / $1.0300 | Buy Now |
|
Bristol Electronics | 8841 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Contact | 180 |
|
$0.5534 / $1.1859 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 119 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 81 |
|
$0.5640 / $0.9400 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 31346 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39029/56-348
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39029/56-348
Amphenol Corporation
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | M39029/58-360 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |
This table gives cross-reference parts and alternative options found for M39029/56-348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/56-348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
850-001-22-348 | Connector Accessory | Glenair Inc | M39029/56-348 vs 850-001-22-348 |