-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V90:2381_07460040
|
Arrow Electronics | Contact SKT 22 Size Crimp ST Cable Mount 22-28AWG Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1929 | Americas - 816085 |
|
$0.4707 | Buy Now |
DISTI #
1506-1057-ND
|
DigiKey | CONTACT SOCKET 22-28AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
39824 In Stock |
|
$0.5270 / $1.0500 | Buy Now |
DISTI #
77262005
|
Verical | Contact SKT 22 Size Crimp ST Cable Mount 22-28AWG Min Qty: 13 Package Multiple: 1 Date Code: 1929 | Americas - 816085 |
|
$0.4707 | Buy Now |
DISTI #
77300173
|
Verical | Contact SKT 22 Size Crimp ST Cable Mount 22-28AWG Min Qty: 100 Package Multiple: 50 Date Code: 2044 | Americas - 2750 |
|
$0.5154 / $0.7299 | Buy Now |
DISTI #
38943-22L
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 38943-22L) RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4713 / $0.5672 | Buy Now |
DISTI #
61R9118
|
Newark | Circular Contact Socket, 28-22Awg, Crimp, Product Range:Mil-Dtl-38999 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Wire Size Awg Min:28Awg, For Use With:Circular Connectors, Contact Size:22 Rohs Compliant: Yes |Deutsch Te Connectivity M39029/56-348 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70416977
|
RS | Contact Socket Assyembly, 38943-22L, Crimped Contact Series | TE Connectivity DEUTSCH M39029/56-348 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.1600 | RFQ |
DISTI #
571-M39029/56-348
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant | 48953 |
|
$0.5360 / $1.1600 | Buy Now |
DISTI #
DCHM39029/56-348
|
Heilind Electronics | MILSPEC ELEC CONTACT, 22D SKT | Americas - 20950 in Stock |
|
$0.6637 / $1.4379 | Buy Now |
|
Bristol Electronics | 242 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39029/56-348
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/56-348
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
Cross Section Area | 4 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |