Part Details for M39029/58-360 by Amphenol Aerospace
Overview of M39029/58-360 by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/58-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T4325
|
Newark | Circular Contact, Pin, 28-22Awg, Crimp, Product Range:Mil-Dtl-38999 Series I, Iii, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Wire Size Awg Min:28Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Aerospace M39029/58-360 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30471 |
|
$0.4170 / $0.5830 | Buy Now |
DISTI #
75T7777
|
Newark | Circular Connector Contact, Pin, 28 Awg, 22 Awg, Crimp, Gold, D38999 Series Iii Series Rohs Compliant: Yes |Amphenol Aerospace M39029/58-360 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10196 |
|
$0.4170 / $0.5310 | Buy Now |
DISTI #
AM39029/58-360-ND
|
DigiKey | CONTACT PIN 22-28AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2318 / $0.5500 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 4 |
|
$0.9100 | Buy Now |
DISTI #
2065405
|
element14 Asia-Pacific | CIRCULAR CONTACT, PIN, 28-22 AWG, CRIMP RoHS: Compliant Min Qty: 10 Container: Each | 10196 |
|
$0.4127 / $0.5496 | Buy Now |
DISTI #
2065405
|
Farnell | CIRCULAR CONTACT, PIN, 28-22 AWG, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Each | 10196 |
|
$0.8547 / $1.2764 | Buy Now |