CONNECTOR ACCESSORY, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
92,444 | Bulk |
|
|
0 | Bulk |
|
|
30,052 | Bulk |
|
|
550 | Bulk |
|
|
17,760 | Bulk |
|
|
9,988 |
|
|
|
99,126 |
|
|
|
414,612 |
|
|
|
297,378 |
|
|
|
371,209 |
|
|
M39029/58-360 TE ConnectivityBuy Now Datasheet |
Compare Parts: |
Source Content uid | M39029/58-360 | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.34 mm2 | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |