Part Details for M3933/25-88N by Cobham RFMW Solutions
Overview of M3933/25-88N by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3933/25-88N
M3933/25-88N CAD Models
M3933/25-88N Part Data Attributes:
|
M3933/25-88N
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
M3933/25-88N
Cobham RFMW Solutions
0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR |
Alternate Parts for M3933/25-88N
This table gives cross-reference parts and alternative options found for M3933/25-88N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-88N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/25-88S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | M3933/25-88N vs M3933/25-88S |
ATT-0290-20-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL | Midwest Microwave | M3933/25-88N vs ATT-0290-20-SMA-02 |
M3933/25-88S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/25-88N vs M3933/25-88S |
M3933/25-88N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/25-88N vs M3933/25-88N |
M3933/25-88S | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/25-88N vs M3933/25-88S |
M3933/25-88S | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-88N vs M3933/25-88S |
M3933/25-88N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | M3933/25-88N vs M3933/25-88N |
ATT-0290-20-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL | Cinch Connectivity Solutions | M3933/25-88N vs ATT-0290-20-SMA-02 |
ATT-0290-20-SMA-02 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL | Artesyn Embedded Technologies | M3933/25-88N vs ATT-0290-20-SMA-02 |