Part Details for M3G700515T/CKA by Infineon Technologies AG
Overview of M3G700515T/CKA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for M3G700515T/CKA
M3G700515T/CKA CAD Models
M3G700515T/CKA Part Data Attributes
|
M3G700515T/CKA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
M3G700515T/CKA
Infineon Technologies AG
DC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid, PACKAGE-13
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PACKAGE-13 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 70 V | |
JESD-30 Code | R-CDMA-P13 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.07 V | |
Output Voltage-Min | 4.93 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,13LEAD,3.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 12.065 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO |