Part Details for M3G700515TPBF by International Rectifier
Overview of M3G700515TPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3G700515TPBF
M3G700515TPBF CAD Models
M3G700515TPBF Part Data Attributes
|
M3G700515TPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
M3G700515TPBF
International Rectifier
DC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid, 3 X 2 X 0.400 INCH, HERMETIC SEALED PACKAGE-13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -/+15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 70 V | |
JESD-30 Code | R-XDMA-P13 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.02 V | |
Output Voltage-Min | 4.98 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 200k Rad(Si) V | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO |
Alternate Parts for M3G700515TPBF
This table gives cross-reference parts and alternative options found for M3G700515TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3G700515TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3G700515T/CK | DC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-13 | Infineon Technologies AG | M3G700515TPBF vs M3G700515T/CK |
M3G700515T/CK | DC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-13 | International Rectifier | M3G700515TPBF vs M3G700515T/CK |
M3G700515T | DC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid, PACKAGE-13 | Infineon Technologies AG | M3G700515TPBF vs M3G700515T |