Part Details for M4-256/128-14YI by Vantis Corporation
Overview of M4-256/128-14YI by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M4-256/128-14YI
M4-256/128-14YI CAD Models
M4-256/128-14YI Part Data Attributes
|
M4-256/128-14YI
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
M4-256/128-14YI
Vantis Corporation
EE PLD, 14ns, 256-Cell, CMOS, PQFP208,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 256 MACROCELLS; 4 EXTERNAL CLOCKS; PROGRAMMABLE POLARITY | |
Clock Frequency-Max | 37 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 128 | |
Number of Macro Cells | 256 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 14 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |