Part Details for M40-3010446 by Harwin
Results Overview of M40-3010446 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M40-3010446 Information
M40-3010446 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M40-3010446
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M40-3010446
|
Avnet Abacus | (Alt: M40-3010446) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: M40-3010446 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M40-3010446
M40-3010446 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M40-3010446 Part Data Attributes
|
|
M40-3010446
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-3010446
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Top Entry | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin Over Nickel | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for M40-3010446
This table gives cross-reference parts and alternative options found for M40-3010446. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-3010446, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 501940-0437 | Molex | $0.2146 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | M40-3010446 vs 501940-0437 |
| 501940-0477 | Molex | $0.3557 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | M40-3010446 vs 501940-0477 |
| T1M-04-GF-S-V-K-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | M40-3010446 vs T1M-04-GF-S-V-K-TR |
| DF50A-4P-1V(52) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | M40-3010446 vs DF50A-4P-1V(52) |
| 501940-0417 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | M40-3010446 vs 501940-0417 |
| BM04B-ASRS-TF | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | M40-3010446 vs BM04B-ASRS-TF |
| BM04B-ASRS-TF(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | M40-3010446 vs BM04B-ASRS-TF(LF)(SN) |
M40-3010446 Frequently Asked Questions (FAQ)
-
The recommended torque for the M40-3010446 screw terminals is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
-
Yes, the M40-3010446 is designed to withstand high-vibration environments. However, it's essential to ensure proper screw torque and wire dressing to prevent wire fatigue and damage.
-
While the M40-3010446 is optimized for 24 AWG wire, it can accommodate wire sizes between 20 AWG and 26 AWG. However, wire stripping and insulation requirements may vary.
-
To ensure reliable connections in high-temperature environments, ensure proper screw torque, use wire with high-temperature insulation, and consider using thermal interface materials to reduce thermal resistance.
-
The M40-3010446 is designed for signal-level applications. For high-power or high-current requirements, consider using Harwin's high-power connectors, such as the M40-302 series, which are designed for higher current ratings.