Part Details for M40-3200345R by Harwin
Results Overview of M40-3200345R by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M40-3200345R Information
M40-3200345R by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M40-3200345R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50T4359
|
Newark | Board To Board Connector Header, 6 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:M40 Series, Connector Type:- Rohs Compliant: Yes |Harwin M40-3200345R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
M40-3200345R
|
TME | Connector: pin strips, socket, male, Indess, 1A, PIN: 6, SMT, 1mm Min Qty: 800 | 0 |
|
$0.6700 / $0.7400 | RFQ |
|
DISTI #
M40-3200345R
|
Avnet Abacus | - Tape and Reel (Alt: M40-3200345R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: M40-3200345R by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M40-3200345R
M40-3200345R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M40-3200345R Part Data Attributes
|
|
M40-3200345R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-3200345R
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HARWIN PLC | |
| Package Description | LEAD FREE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Harwin | |
| Additional Feature | ROHS COMPLIANT | |
| Board Mounting Option | PEG | |
| Body Breadth | 0.126 inch | |
| Body Length | 0.118 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 30 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 500VAC V | |
| Durability | 300 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYAMIDE | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.039 inch | |
| Mating Contact Row Spacing | 0.039 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 3.6068 mm | |
| Plating Thickness | FLASH inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Terminal Pitch | 1 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for M40-3200345R
This table gives cross-reference parts and alternative options found for M40-3200345R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-3200345R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 20021221-00006C4LF | Amphenol Communications Solutions | $0.2406 | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 6 Positions, 1.27mm (0.500in) Pitch. | M40-3200345R vs 20021221-00006C4LF |
| TSM-103-01-SM-DV-A-TR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | M40-3200345R vs TSM-103-01-SM-DV-A-TR |
| 20021212-00006T8LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | M40-3200345R vs 20021212-00006T8LF |
| 137062006 | W+P Products GmbH | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | M40-3200345R vs 137062006 |
| 20021121-00006D1LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | M40-3200345R vs 20021121-00006D1LF |
| TSM-103-01-L-DV-LC-FR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | M40-3200345R vs TSM-103-01-L-DV-LC-FR |
| 878320606 | Molex | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | M40-3200345R vs 878320606 |
| M20-078050V0345 | Harwin | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | M40-3200345R vs M20-078050V0345 |
| 98424-F52-06KLF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | M40-3200345R vs 98424-F52-06KLF |
| 609-0657 | Thomas & Betts | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Blue Insulator, Receptacle | M40-3200345R vs 609-0657 |
M40-3200345R Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
-
Yes, the M40-3200345R connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the M40-3200345R connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity resistance of 95% RH at 40°C.
-
The M40-3200345R connector has a mating cycle life of 500 cycles, as specified in the Harwin datasheet.
-
Yes, the M40-3200345R connector can accommodate wire sizes from 20 AWG to 28 AWG, but the recommended wire size is 24 AWG for optimal performance.