Part Details for M41T62Q6F by STMicroelectronics
Results Overview of M41T62Q6F by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41T62Q6F Information
M41T62Q6F by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M41T62Q6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56P9316
|
Newark | Timing Circuits |Stmicroelectronics M41T62Q6F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
26M1769
|
Newark | Ic, Rtc, Alarms I2C, Smd, Qfn-16, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.3V, Supply Voltage Max:4.4V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins, Ic Interface Type:I2C, Rohs Compliant: Yes |Stmicroelectronics M41T62Q6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
STMicroelectronics | Low-power serial real-time clock (RTC) with alarm COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6000 / $2.6800 | Buy Now |
|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
|
Chip Stock | M41T62Series4.4VSerialReal-TimeClock(RTC)with56bytesNVRAM-QFN-16 | 10890 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 1386 |
|
RFQ | |
|
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 16-QFN | 7101 |
|
$34.2858 / $44.2857 | Buy Now |
US Tariff Estimator: M41T62Q6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M41T62Q6F
M41T62Q6F CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M41T62Q6F Part Data Attributes
|
|
M41T62Q6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T62Q6F
STMicroelectronics
Low-power serial real-time clock (RTC) with alarm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Qfn-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(I2c), Serial, 2-Wire | |
| Interrupt Capability | Y | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 16 | |
| Number of Timers | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 4.4 V | |
| Supply Voltage-Min | 1.3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time-Min | 1/100 Second | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Volatile | Yes | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
M41T62Q6F Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the M41T62Q6F is 32.768 kHz.
-
To ensure the accuracy of the RTC, it is recommended to use a high-quality crystal oscillator, maintain a stable power supply, and minimize noise and interference in the circuit.
-
The maximum operating temperature range for the M41T62Q6F is -40°C to 85°C.
-
Yes, the M41T62Q6F is suitable for battery-powered devices due to its low power consumption and ability to operate from a single battery cell.
-
The M41T62Q6F can be interfaced with a microcontroller using a serial interface such as I2C or SPI. The specific interface protocol depends on the microcontroller and the application requirements.