-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial real-time clock (RTC) with alarm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9327
|
Newark | Timing Circuits |Stmicroelectronics M41T81SM6F Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4684-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14971 In Stock |
|
$1.5803 / $3.2700 | Buy Now |
DISTI #
M41T81SM6F
|
Avnet Americas | Real Time Clock Serial I2C 20Bytes 8-Pin SOIC T/R - Tape and Reel (Alt: M41T81SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 |
|
$1.7052 / $1.7786 | Buy Now |
DISTI #
M41T81SM6F
|
Avnet Americas | Real Time Clock Serial I2C 20Bytes 8-Pin SOIC T/R - Tape and Reel (Alt: M41T81SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7052 / $1.7786 | Buy Now |
DISTI #
M41T81SM6F
|
Avnet Americas | Real Time Clock Serial I2C 20Bytes 8-Pin SOIC T/R - Tape and Reel (Alt: M41T81SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1052 / $0.1097 | Buy Now |
DISTI #
M41T81SM6F
|
Avnet Americas | Real Time Clock Serial I2C 20Bytes 8-Pin SOIC T/R - Tape and Reel (Alt: M41T81SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7786 | Buy Now |
DISTI #
511-M41T81SM6F
|
Mouser Electronics | Real Time Clock 2.0-5.5V 512 (64x8) RoHS: Compliant | 20896 |
|
$1.5800 / $3.2700 | Buy Now |
|
STMicroelectronics | Serial real-time clock (RTC) with alarm RoHS: Compliant Min Qty: 1 | 20909 |
|
$2.0100 / $3.2100 | Buy Now |
|
Future Electronics | M41T81S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$1.6100 | Buy Now |
|
Future Electronics | M41T81S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T81SM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T81SM6F
STMicroelectronics
Serial real-time clock (RTC) with alarm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M41T81SM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T81SM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M41T81SM6T | 1 TIMER(S), REAL TIME CLOCK, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M41T81SM6F vs M41T81SM6T |