-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I²C bus real-time clock (RTC) with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7410
|
Newark | Alarm Rtc, 32B, I2C, 5.5V, Soic-8, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.38V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics M41T82ZM6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$2.7000 / $4.2700 | Buy Now |
DISTI #
497-7828-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4189 In Stock |
|
$1.7379 / $3.6000 | Buy Now |
DISTI #
M41T82ZM6F
|
Avnet Americas | Real Time Clock Serial 32Byte 8-Pin SO N T/R - Tape and Reel (Alt: M41T82ZM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8753 / $1.9560 | Buy Now |
DISTI #
511-M41T82ZM6F
|
Mouser Electronics | Real Time Clock Serial I2C bus RTC RoHS: Compliant | 17161 |
|
$1.7700 / $3.5800 | Buy Now |
|
STMicroelectronics | Serial I², C bus real-time clock (RTC) with battery switchover RoHS: Compliant Min Qty: 1 | 17252 |
|
$1.9600 / $3.5100 | Buy Now |
|
Future Electronics | M41T82 Series 2.38 to 5.5 V Battery Switchover Serial I2C RTC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Future Electronics | M41T82 Series 2.38 to 5.5 V Battery Switchover Serial I2C RTC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
DISTI #
M41T82ZM6F
|
Avnet Americas | Real Time Clock Serial 32Byte 8-Pin SO N T/R - Tape and Reel (Alt: M41T82ZM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8753 / $1.9560 | Buy Now |
|
Ameya Holding Limited | M41T82 Series 2.38 to 5.5 V Battery Switchover Serial I2C RTC - SOIC-8 | 27391 |
|
RFQ | |
DISTI #
M41T82ZM6F
|
Avnet Americas | Real Time Clock Serial 32Byte 8-Pin SO N T/R - Tape and Reel (Alt: M41T82ZM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8753 / $1.9560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T82ZM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T82ZM6F
STMicroelectronics
Serial I²C bus real-time clock (RTC) with battery switchover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 7 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |