Memory
M470T3354BG0-CCC
Samsung Semiconductor
Description: DDR DRAM Module, 32MX64, 0.6ns, CMOS, SODIMM-200

Overview of M470T3354BG0-CCC by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M470T3354BG0-CCC by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M470T3354BG0-CCC by Samsung Semiconductor

M470T3354BG0-CCC
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SODIMM
Package Description
DIMM, DIMM200,24
Pin Count
200
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-XZMA-N200
Memory Density
2147483648 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
200
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
32MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM200,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
230
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Supply Current-Max
1.5 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. M470T3354BG0-CCC
    Samsung Semiconductor
    DDR DRAM Module, 32MX64, 0.6ns, CMOS, SODIMM-200
    VS

Alternate Parts for M470T3354BG0-CCC

This table gives cross-reference parts and alternative options found for M470T3354BG0-CCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M470T3354BG0-CCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M470T3354CZ3-CCC DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor M470T3354BG0-CCC vs M470T3354CZ3-CCC
M470T3354BZ3-CCC DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor M470T3354BG0-CCC vs M470T3354BZ3-CCC
M470T3354BZ3-LCC DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor M470T3354BG0-CCC vs M470T3354BZ3-LCC
M470T3354CZ3-LCC DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor M470T3354BG0-CCC vs M470T3354CZ3-LCC
M470T3354BZ0-LCC DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor M470T3354BG0-CCC vs M470T3354BZ0-LCC
M470T3354BZ0-CCC DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor M470T3354BG0-CCC vs M470T3354BZ0-CCC
M470T3354EZ3-LCC DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor M470T3354BG0-CCC vs M470T3354EZ3-LCC
Part Number Description Manufacturer Compare
HYMP532S64CLP6-C4 DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-200 SK Hynix Inc M470T3354BG0-CCC vs HYMP532S64CLP6-C4
HYS64D32301EU-6-D DDR DRAM Module, 32MX64, 0.7ns, CMOS, GREEN, UDIMM-184 Qimonda AG M470T3354BG0-CCC vs HYS64D32301EU-6-D
M368L3223FTN-LCC DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor M470T3354BG0-CCC vs M368L3223FTN-LCC
V916916B24QAFW-E4 DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 ProMOS Technologies Inc M470T3354BG0-CCC vs V916916B24QAFW-E4
M368L3324BTM-CC4 DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor M470T3354BG0-CCC vs M368L3324BTM-CC4
M470L3324BU0-LB0 DDR DRAM Module, 32MX64, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor M470T3354BG0-CCC vs M470L3324BU0-LB0
V826632K24SATG-D3 32MX64 DDR DRAM MODULE, 0.65ns, DMA184, DIMM-184 ProMOS Technologies Inc M470T3354BG0-CCC vs V826632K24SATG-D3
EBD25UC8AAFA-6B DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 Elpida Memory Inc M470T3354BG0-CCC vs EBD25UC8AAFA-6B
MT8HSF3264HDY-667XX DDR DRAM Module, 32MX64, CMOS, LEAD FREE, SODIMM-200 Micron Technology Inc M470T3354BG0-CCC vs MT8HSF3264HDY-667XX
V826632K24SAIL-B0 DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 ProMOS Technologies Inc M470T3354BG0-CCC vs V826632K24SAIL-B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M470T3354BG0-CCC by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M470T3354BG0-CCC by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of M470T3354BG0-CCC would you like to use for your alert(s)?
  • Please alert me when M470T3354BG0-CCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M470T3354BG0-CCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M470T3354BG0-CCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M470T3354BG0-CCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M470T3354BG0-CCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M470T3354BG0-CCC by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: