Part Details for M470T3354CZ0-CE7 by Samsung Semiconductor
Overview of M470T3354CZ0-CE7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M470T3354CZ0-CE7
M470T3354CZ0-CE7 CAD Models
M470T3354CZ0-CE7 Part Data Attributes
|
M470T3354CZ0-CE7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M470T3354CZ0-CE7
Samsung Semiconductor
DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SODIMM | |
Package Description | DIMM, DIMM200,24 | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N200 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 1.36 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for M470T3354CZ0-CE7
This table gives cross-reference parts and alternative options found for M470T3354CZ0-CE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M470T3354CZ0-CE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64T32000EDL-25F-B2 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, SO-DIMM-200 | Qimonda AG | M470T3354CZ0-CE7 vs HYS64T32000EDL-25F-B2 |
HYS64T32000EDL-2.5-B2 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, SO-DIMM-200 | Qimonda AG | M470T3354CZ0-CE7 vs HYS64T32000EDL-2.5-B2 |
M470T3354EZ3-CF7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470T3354CZ0-CE7 vs M470T3354EZ3-CF7 |
M470T3354CZ0-CF7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470T3354CZ0-CE7 vs M470T3354CZ0-CF7 |
M470T3354CZ3-LE7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470T3354CZ0-CE7 vs M470T3354CZ3-LE7 |
M470T3354CZ0-LF7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470T3354CZ0-CE7 vs M470T3354CZ0-LF7 |
M470T3354EZ3-LF7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470T3354CZ0-CE7 vs M470T3354EZ3-LF7 |
M470T3354EZ3-CE7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470T3354CZ0-CE7 vs M470T3354EZ3-CE7 |
M470T3354CZ0-LE7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470T3354CZ0-CE7 vs M470T3354CZ0-LE7 |
M470T3354CZ3-CE7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470T3354CZ0-CE7 vs M470T3354CZ3-CE7 |