-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7209
|
Newark | Sram Timekeeper 16K, 48T12, Dip24, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Timekeeper, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dip, No. Of Pins:24Pins, Ic Interface Type:Parallel, Rohs Compliant: Yes |Stmicroelectronics M48T12-150PC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$21.2800 / $27.0200 | Buy Now |
DISTI #
497-2831-5-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.6907 / $24.7400 | Buy Now |
DISTI #
M48T12-150PC1
|
Avnet Americas | Real Time Clock Parallel 2KByte 24-Pin PCDIP Tube - Rail/Tube (Alt: M48T12-150PC1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$16.5636 / $18.8482 | Buy Now |
DISTI #
72K7209
|
Avnet Americas | Real Time Clock Parallel 2KByte 24-Pin PCDIP Tube - Bulk (Alt: 72K7209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 119 Partner Stock |
|
$23.8000 / $27.0200 | Buy Now |
DISTI #
511-M48T1215PC1
|
Mouser Electronics | Real Time Clock 16K (2Kx8) 150ns RoHS: Compliant | 0 |
|
$19.0500 / $25.7500 | Order Now |
|
STMicroelectronics | 5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER®, SRAM RoHS: Compliant Min Qty: 1 | 0 |
|
$18.6700 / $25.2400 | Buy Now |
|
Future Electronics | M48T12 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP24 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Tube | 28Tube |
|
$18.2300 / $18.6800 | Buy Now |
|
Future Electronics | M48T12 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP24 RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 14 Container: Tube | 0Tube |
|
$18.2300 / $18.6800 | Buy Now |
|
Future Electronics | M48T12 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Container: Tube | 0Tube |
|
$18.2300 / $18.7400 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T12-150PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T12-150PC1
STMicroelectronics
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | STANDARD SRAM |