-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1863
|
Newark | Ispmach 4A, 32 Mc, Jtag, Isp, 3.3V, Ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A3-32/32-10VNC Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
220-1813-ND
|
DigiKey | IC CPLD 32MC 10NS 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
306 In Stock |
|
$2.8600 / $3.4000 | Buy Now |
DISTI #
842-M4A332/3210VNC
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices HI PERF E2CMOS PLD RoHS: Compliant | 2002 |
|
$2.8600 / $3.4000 | Buy Now |
DISTI #
V36:1790_06798403
|
Arrow Electronics | CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1339 | Americas - 2394 |
|
$2.8540 / $3.3850 | Buy Now |
|
Future Electronics | ispMACH4A Series 32 MacroCell 32 I/O 3.6 V High Performance CPLD - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 160 Container: Tray | 1Tray |
|
$3.1700 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M4A3-32/32-10VNC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-32/32-10VNC
Lattice Semiconductor Corporation
EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 62.5 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for M4A3-32/32-10VNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-32/32-10VNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A3-32/32-10VI | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, | Vantis Corporation | M4A3-32/32-10VNC vs M4A3-32/32-10VI |
M4A3-32/32-10JI | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, | Vantis Corporation | M4A3-32/32-10VNC vs M4A3-32/32-10JI |
M4A3-32/32-10JI | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | M4A3-32/32-10VNC vs M4A3-32/32-10JI |
M4A3-32/32-10VNI | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | M4A3-32/32-10VNC vs M4A3-32/32-10VNI |