Part Details for M4A3-64/32-10VC48 by Vantis Corporation
Overview of M4A3-64/32-10VC48 by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M4A3-64/32-10VC48
M4A3-64/32-10VC48 CAD Models
M4A3-64/32-10VC48 Part Data Attributes:
|
M4A3-64/32-10VC48
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-64/32-10VC48
Vantis Corporation
EE PLD, 10ns, 64-Cell, CMOS, PQFP48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | |
Clock Frequency-Max | 62.5 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for M4A3-64/32-10VC48
This table gives cross-reference parts and alternative options found for M4A3-64/32-10VC48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-64/32-10VC48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A3-64/32-10VC48 | EE PLD, 10ns, 64-Cell, CMOS, PQFP48, 1.40 MM HEIGHT, TQFP-48 | Lattice Semiconductor Corporation | M4A3-64/32-10VC48 vs M4A3-64/32-10VC48 |
M4A3-64/32-10VNC48 | EE PLD, 10ns, 64-Cell, CMOS, PQFP48, 1.40 MM HEIGHT, LEAD FREE, TQFP-48 | Lattice Semiconductor Corporation | M4A3-64/32-10VC48 vs M4A3-64/32-10VNC48 |