M4A5-32/32-6JC
Description: EE PLD, 6ns, 32-Cell, CMOS, PQCC44,

Overview of M4A5-32/32-6JC by Vantis Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M4A5-32/32-6JC by Vantis Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M4A5-32/32-6JC by Vantis Corporation

M4A5-32/32-6JC
Vantis Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANTIS CORP
Reach Compliance Code
unknown
Additional Feature
YES
Clock Frequency-Max
118 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
JTAG BST
YES
Number of Dedicated Inputs
Number of I/O Lines
32
Number of Macro Cells
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
EE PLD
Propagation Delay
6 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. M4A5-32/32-6JC
    Vantis Corporation
    EE PLD, 6ns, 32-Cell, CMOS, PQCC44,
    VS

Alternate Parts for M4A5-32/32-6JC

This table gives cross-reference parts and alternative options found for M4A5-32/32-6JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-32/32-6JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M4-32/32-12JI EE PLD, 12ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Lattice Semiconductor Corporation M4A5-32/32-6JC vs M4-32/32-12JI
MACH215-14JI EE PLD, 14.5ns, 32-Cell, CMOS, PQCC44, Lattice Semiconductor Corporation M4A5-32/32-6JC vs MACH215-14JI
5962-9206202MYX UV PLD, 59ns, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84 Altera Corporation M4A5-32/32-6JC vs 5962-9206202MYX
EPM5192AJI84-20 UV PLD, 33ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, JLCC-84 Altera Corporation M4A5-32/32-6JC vs EPM5192AJI84-20
EPM5128JC-2 UV PLD, 45ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 Altera Corporation M4A5-32/32-6JC vs EPM5128JC-2
EPM5130QC-2 OT PLD, 45ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation M4A5-32/32-6JC vs EPM5130QC-2
CY7C346-30RMB UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 Cypress Semiconductor M4A5-32/32-6JC vs CY7C346-30RMB
CY7C374I-83JI Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor M4A5-32/32-6JC vs CY7C374I-83JI
EPM5130QC OT PLD, 55ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation M4A5-32/32-6JC vs EPM5130QC
EPM7032LI44-3 EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation M4A5-32/32-6JC vs EPM7032LI44-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A5-32/32-6JC by Vantis Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A5-32/32-6JC by Vantis Corporation

Select Manufacturer
Which Manufacturer of M4A5-32/32-6JC would you like to use for your alert(s)?
  • Please alert me when M4A5-32/32-6JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M4A5-32/32-6JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A5-32/32-6JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M4A5-32/32-6JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A5-32/32-6JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A5-32/32-6JC by Vantis Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: