Programmable Logic
M5-128/104-10YI/1
Lattice Semiconductor Corporation
Description: EE PLD, 10ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144

Overview of M5-128/104-10YI/1 by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
71V428L10YI Renesas Electronics Corporation 1M X 4 3.3V ASYNC SRAM
71V428L10YI8 Renesas Electronics Corporation 1M X 4 3.3V ASYNC SRAM
71V428S10YI Renesas Electronics Corporation 1M X 4 3.3V ASYNC SRAM

CAD Models for M5-128/104-10YI/1 by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M5-128/104-10YI/1 by Lattice Semiconductor Corporation

M5-128/104-10YI/1
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-144
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
Clock Frequency-Max
83.3 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
JTAG BST
YES
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
104
Number of Macro Cells
128
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 104 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. M5-128/104-10YI/1
    Lattice Semiconductor Corporation
    EE PLD, 10ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144
    VS

Alternate Parts for M5-128/104-10YI/1

This table gives cross-reference parts and alternative options found for M5-128/104-10YI/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5-128/104-10YI/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5-128/104-7YC EE PLD, 14ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 AMD M5-128/104-10YI/1 vs M5-128/104-7YC
M5-128/104-12YI EE PLD, 18ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 AMD M5-128/104-10YI/1 vs M5-128/104-12YI
M5-128/104-10YI EE PLD, 16ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 AMD M5-128/104-10YI/1 vs M5-128/104-10YI
M5-128/104-10YC/1 EE PLD, 10ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Lattice Semiconductor Corporation M5-128/104-10YI/1 vs M5-128/104-10YC/1
M5-128/104-12YC EE PLD, 12ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Lattice Semiconductor Corporation M5-128/104-10YI/1 vs M5-128/104-12YC
M5-128/104-20YI EE PLD, 22ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 AMD M5-128/104-10YI/1 vs M5-128/104-20YI
M5-128/104-12YC EE PLD, 18ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 AMD M5-128/104-10YI/1 vs M5-128/104-12YC
M5-128/104-10YNC EE PLD, 10ns, CMOS, PQFP144, PLASTIC, QFP-144 Lattice Semiconductor Corporation M5-128/104-10YI/1 vs M5-128/104-10YNC
M5-128/104-7YC EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Lattice Semiconductor Corporation M5-128/104-10YI/1 vs M5-128/104-7YC
M5-128/104-10YNC/1 EE PLD, 10ns, CMOS, PQFP144, PLASTIC, QFP-144 Lattice Semiconductor Corporation M5-128/104-10YI/1 vs M5-128/104-10YNC/1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5-128/104-10YI/1 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5-128/104-10YI/1 by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M5-128/104-10YI/1 would you like to use for your alert(s)?
  • Please alert me when M5-128/104-10YI/1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5-128/104-10YI/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5-128/104-10YI/1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5-128/104-10YI/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5-128/104-10YI/1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5-128/104-10YI/1 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: