Part Details for M50-3302542 by Harwin
Results Overview of M50-3302542 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M50-3302542 Information
M50-3302542 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M50-3302542
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69W6618
|
Newark | Connector, Rcpt, 50Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Harwin M50-3302542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 529 |
|
$3.7000 / $5.4100 | Buy Now |
|
DISTI #
M50-3302542
|
TME | PIN: 50, female, IDC, straight, 1.27mm Min Qty: 1 | 2000 |
|
$3.0600 / $4.6400 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 21 |
|
$5.2200 / $7.4500 | Buy Now |
|
DISTI #
M50-3302542
|
Avnet Abacus | 127mm 005 Pitch DIL Female IDC Ribbon Cable Connector selective gold tin 2525 contacts (Alt: M50-3302542) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: M50-3302542 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M50-3302542
M50-3302542 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M50-3302542 Part Data Attributes
|
|
M50-3302542
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3302542
Harwin
Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HARWIN PLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Schedule B Code | 8536.69.40.40 | |
| CAGE Code | K0536, 06EX9 | |
| UNSPSC | 31163100 | |
| Samacsys Description | 1.27mm (0.05") Pitch DIL Female IDC Ribbon Cable Connector, selective gold + tin, 25+25 contacts | |
| Samacsys Manufacturer | Harwin | |
| Samacsys Modified On | 2025-07-02 10:58:48 | |
| Category CO2 Kg | 3.7 | |
| Compliance Temperature Grade | Industrial: -40C to +105C | |
| EU RoHS Version | RoHS 2 (2015/863/EU) | |
| Candidate List Date | 2025-06-25 | |
| Conflict Mineral Status | DRC Conflict Free | |
| Conflict Mineral Status Source | CMRT V6.40 | |
| Body Breadth | 0.159 inch | |
| Body Depth | 0.125 inch | |
| Body Length | 1.415 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Design | PREASSEM CONN | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 30 mΩ | |
| Contact Style | SQ PIN-SKT | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| Insertion Force-Max | 1.0008 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.05 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Termination Type | IDC | |
| Total Number of Contacts | 100 | |
| Withdrawl Force-Min | .15012 N |
Alternate Parts for M50-3302542
This table gives cross-reference parts and alternative options found for M50-3302542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3302542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MLE-150-01-G-DV-P | Samtec Inc | $12.5490 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | M50-3302542 vs MLE-150-01-G-DV-P |
| MRS2-100-U-SMT-T/R | Adam Technologies Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | M50-3302542 vs MRS2-100-U-SMT-T/R |
| BLSMD30-28-295-8U | MPE-Garry GmbH | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | M50-3302542 vs BLSMD30-28-295-8U |
| RM48ABCT-MC2-C | Singatron Enterprises Co | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | M50-3302542 vs RM48ABCT-MC2-C |
| 204-1-028-0-HTF-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | M50-3302542 vs 204-1-028-0-HTF-LS0 |
| 1865204003 | Acmelux Taiwan Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | M50-3302542 vs 1865204003 |
| NSR-28S0-32E1-180 | Molex | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.025 inch Pitch, Crimp Terminal, Plug | M50-3302542 vs NSR-28S0-32E1-180 |
| CFS10-100-A-A | Wave Tech Co Ltd | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | M50-3302542 vs CFS10-100-A-A |
| BTB-05F-B100 | SunLight | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | M50-3302542 vs BTB-05F-B100 |
| 147384-9 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,PLUG,100 CONTACTS,SKT,0.05 PITCH,SURFACE MOUNT TERMINAL,BLACK | M50-3302542 vs 147384-9 |
M50-3302542 Frequently Asked Questions (FAQ)
-
The recommended torque for the M50-3302542 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the M50-3302542 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial automation.
-
Yes, the M50-3302542 connector is designed to operate in harsh environments, including high temperatures up to 150°C and high humidity. However, it's essential to consult the datasheet and application notes for specific guidance.
-
The M50-3302542 connector has a mating cycle life of up to 500 cycles, depending on the specific application and environmental conditions.
-
Yes, the M50-3302542 connector is part of the Harwin M50 series, which offers a range of compatible connectors and accessories. However, it's essential to consult the datasheet and application notes for specific guidance on compatibility.