Part Details for M51386L by Mitsubishi Electric
Overview of M51386L by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for M51386L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Video/TV Circuit, Video/TV Filter, 8 Pin, Plastic, SIP | 90 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for M51386L
M51386L CAD Models
M51386L Part Data Attributes
|
M51386L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M51386L
Mitsubishi Electric
Y/C Separator IC, PSIP8, 0.340 INCH, PLASTIC, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP8,.06 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.3 mm | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 2.8 mm |
Alternate Parts for M51386L
This table gives cross-reference parts and alternative options found for M51386L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M51386L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1881N | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | M51386L vs LM1881N |
LM1881M-X | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | Texas Instruments | M51386L vs LM1881M-X |
GS4881-ITA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | M51386L vs GS4881-ITA |
BA7062FE2 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | M51386L vs BA7062FE2 |
ZXFV4583N16TA | Sync Separator IC, PDSO8, MS-012AC, SOP-16 | Diodes Incorporated | M51386L vs ZXFV4583N16TA |
EL1881CSZ-T13 | Sync Separator, Low Power, SOICN, /Reel | Renesas Electronics Corporation | M51386L vs EL1881CSZ-T13 |
BA7071FE2 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | M51386L vs BA7071FE2 |
TDA8128 | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | M51386L vs TDA8128 |
LM1881N/NOPB | IC SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8, Signal Separator IC | National Semiconductor Corporation | M51386L vs LM1881N/NOPB |
EL1883ISZ-T7 | Sync Separator with Horizontal Output; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | M51386L vs EL1883ISZ-T7 |