-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, 5.30 X 12.60 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 2A, 500KHZ SWITCHING FREQ-MAX, PDSO20 | 157 |
|
$1.3500 / $2.5000 | Buy Now |
DISTI #
M51995AFP#CF0J
|
Avnet Silica | Voltage Mode PWM Controller 2A 20-Pin SOP Tape (Alt: M51995AFP#CF0J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M51995AFP#CF0J
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M51995AFP#CF0J
Renesas Electronics Corporation
2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, 5.30 X 12.60 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |