Power Circuits
M51995AFP
Description: 2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, 5.30 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20

Overview of M51995AFP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M51995AFP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M51995AFP by Renesas Electronics Corporation

M51995AFP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
12 V
Input Voltage-Nom
18 V
JESD-30 Code
R-PDSO-G20
Length
12.6 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. M51995AFP
    Renesas Electronics Corporation
    2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, 5.30 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20
    VS

Alternate Parts for M51995AFP

This table gives cross-reference parts and alternative options found for M51995AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M51995AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M51995AFP Switching Controller, Voltage-mode, 2A, 500kHz Switching Freq-Max, BIPolar, PDSO20, SOP-20 Mitsubishi Electric M51995AFP vs M51995AFP
Part Number Description Manufacturer Compare
M51995AFP Switching Controller, Voltage-mode, 2A, 500kHz Switching Freq-Max, BIPolar, PDSO20, SOP-20 Mitsubishi Electric M51995AFP vs M51995AFP

Related Parts for M51995AFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M51995AFP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M51995AFP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M51995AFP would you like to use for your alert(s)?
  • Please alert me when M51995AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M51995AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M51995AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M51995AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M51995AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M51995AFP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: