Power Circuits
M51995AP
Description: Switching Controller, Voltage-mode, 2A, 500kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16

Overview of M51995AP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M51995AP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M51995AP by Mitsubishi Electric

M51995AP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
12 V
Input Voltage-Nom
18 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M51995AP
    Mitsubishi Electric
    Switching Controller, Voltage-mode, 2A, 500kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16
    VS

Related Parts for M51995AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M51995AP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M51995AP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M51995AP would you like to use for your alert(s)?
  • Please alert me when M51995AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M51995AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M51995AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M51995AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M51995AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M51995AP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: