Part Details for M51995FP by Renesas Electronics Corporation
Overview of M51995FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M51995FP
M51995FP CAD Models
M51995FP Part Data Attributes
|
M51995FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M51995FP
Renesas Electronics Corporation
2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M51995FP
This table gives cross-reference parts and alternative options found for M51995FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M51995FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M51995FP | Switching Controller, Voltage-mode, 2A, 500kHz Switching Freq-Max, BIPolar, PDSO20, SOP-20 | Mitsubishi Electric | M51995FP vs M51995FP |