Logic
M54HC04F1
Description: HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14

Overview of M54HC04F1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M54HC04F1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HC04F1 by STMicroelectronics

M54HC04F1
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M54HC04F1
    STMicroelectronics
    HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14
    VS

Alternate Parts for M54HC04F1

This table gives cross-reference parts and alternative options found for M54HC04F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC04F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M54HC14F1R HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics M54HC04F1 vs M54HC14F1R
5962-8974701CX Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor M54HC04F1 vs 5962-8974701CX
SNJ54HC04J Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 Texas Instruments M54HC04F1 vs SNJ54HC04J
M74HC04B1R Hex Inverter STMicroelectronics M54HC04F1 vs M74HC04B1R
CD54HCT04F3A Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC M54HC04F1 vs CD54HCT04F3A
5962-3865702BCX HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14 Texas Instruments M54HC04F1 vs 5962-3865702BCX
SNJ54HC14J-00 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments M54HC04F1 vs SNJ54HC14J-00
5962-01-308-4944 Gate Renesas Electronics Corporation M54HC04F1 vs 5962-01-308-4944
SN74HCT04N3 IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC Texas Instruments M54HC04F1 vs SN74HCT04N3
SN74HC04N 6-ch, 2-V to 6-V inverters 14-PDIP -40 to 85 Texas Instruments M54HC04F1 vs SN74HC04N
Part Number Description Manufacturer Compare
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments M54HC04F1 vs SN74HC14NSLE
54F132DM NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation M54HC04F1 vs 54F132DM
GD54HC20 NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, Goldstar Electron Co Ltd M54HC04F1 vs GD54HC20
SN74LS20NP1 NAND Gate Rochester Electronics LLC M54HC04F1 vs SN74LS20NP1
SNC5414J Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC M54HC04F1 vs SNC5414J
HD74HC20P HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation M54HC04F1 vs HD74HC20P
SNJ54HC20FK-00 HC/UH SERIES, DUAL 4-INPUT NAND GATE, CQCC20 Texas Instruments M54HC04F1 vs SNJ54HC20FK-00
GD54HC14 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd M54HC04F1 vs GD54HC14
8409801CAS2035 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M54HC04F1 vs 8409801CAS2035
5962-8409101CX Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor M54HC04F1 vs 5962-8409101CX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HC04F1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HC04F1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M54HC04F1 would you like to use for your alert(s)?
  • Please alert me when M54HC04F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54HC04F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HC04F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54HC04F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HC04F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HC04F1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: