Datasheets
M54HC132F1R by: STMicroelectronics

Overview of: M54HC132F1R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: M54HC132F1R

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M54HC132F1R STMicroelectronics

Buy Now Datasheet

Compare Parts:

M54HC132F1R STMicroelectronics HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14

Source Content uid M54HC132F1R
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 32 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for: M54HC132F1R

Part Number Description Manufacturer Compare
CD54HC132F/3 Logic Gate RCA M54HC132F1R vs CD54HC132F/3
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors M54HC132F1R vs 74HCT132NB
MM54HC132J/883C Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation M54HC132F1R vs MM54HC132J/883C
MM54HC132J/883 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M54HC132F1R vs MM54HC132J/883
Part Number Description Manufacturer Compare
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors M54HC132F1R vs 74HCT132NB
GD54HCT00 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd M54HC132F1R vs GD54HCT00
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency M54HC132F1R vs M38510/65005BCA
CD54HC132F/3 Logic Gate RCA M54HC132F1R vs CD54HC132F/3
HD74HC132RPEL Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation M54HC132F1R vs HD74HC132RPEL
MM54HC132J/883 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M54HC132F1R vs MM54HC132J/883
SN74HC132DR-00 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments M54HC132F1R vs SN74HC132DR-00
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation M54HC132F1R vs CD74HC132EX
933669030652 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 NXP Semiconductors M54HC132F1R vs 933669030652

Update Alert Settings for: M54HC132F1R by STMicroelectronics

  • Please alert me when M54HC132F1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M54HC132F1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HC132F1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M54HC132F1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HC132F1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HC132F1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.