Part Details for M54HC4514F1 by STMicroelectronics
Overview of M54HC4514F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M54HC4514F1
M54HC4514F1 CAD Models
M54HC4514F1 Part Data Attributes
|
M54HC4514F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC4514F1
STMicroelectronics
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 65 ns | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M54HC4514F1
This table gives cross-reference parts and alternative options found for M54HC4514F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC4514F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865501QJX | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | M54HC4514F1 vs 5962-9865501QJX |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | M54HC4514F1 vs MM74HC4514N_NL |
74HC4514N | Decoder/Driver | Nexperia | M54HC4514F1 vs 74HC4514N |
SN74HC4514NT | 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-PDIP -40 to 85 | Texas Instruments | M54HC4514F1 vs SN74HC4514NT |
SN74HC4514NT-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | M54HC4514F1 vs SN74HC4514NT-10 |
74HC4514N,652 | Decoder/Driver | Nexperia | M54HC4514F1 vs 74HC4514N,652 |
CD74HC4514E96 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | M54HC4514F1 vs CD74HC4514E96 |
CD54HCT4514F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP24 | Harris Semiconductor | M54HC4514F1 vs CD54HCT4514F/3 |
5962-9865501QJA | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | M54HC4514F1 vs 5962-9865501QJA |
MC54HC4514JD | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, 758-01 | Motorola Mobility LLC | M54HC4514F1 vs MC54HC4514JD |