Part Details for M55116/10-0 by Amphenol Corporation
Overview of M55116/10-0 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M55116/10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), STEEL, MIL SERIES CONNECTOR, SOLDER, PLUG, RECEPTACLE | 96 |
|
$45.5640 / $56.9550 | Buy Now |
DISTI #
AJ-146/10-0
|
TTI | Phone Connectors M55116/10-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 598 In Stock |
|
$22.5900 / $31.1700 | Buy Now |
DISTI #
M55116/10-0
|
TTI | Circular DIN Connectors MIL-AUDIO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 712 In Stock |
|
$17.4800 / $21.6200 | Buy Now |
DISTI #
M55116/10-0
|
Avnet Americas | M55116 - Bulk (Alt: M55116/10-0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 57 |
|
$14.8444 / $26.3167 | Buy Now |
DISTI #
M55116/10-0
|
Avnet Americas | M55116 - Bulk (Alt: M55116/10-0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 57 |
|
$14.8444 / $26.3167 | Buy Now |
Part Details for M55116/10-0
M55116/10-0 CAD Models
M55116/10-0 Part Data Attributes
|
M55116/10-0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55116/10-0
Amphenol Corporation
Audio/RCA Connector, 6 Pole(s), Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-55116 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |