Part Details for M55302/57C50S by Incon Inc
Overview of M55302/57C50S by Incon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/57C50S
M55302/57C50S CAD Models
M55302/57C50S Part Data Attributes
|
M55302/57C50S
Incon Inc
Buy Now
|
Compare Parts:
M55302/57C50S
Incon Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M55302/57C50S
This table gives cross-reference parts and alternative options found for M55302/57C50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/57C50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-245J50-G/D | Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | M55302/57C50S vs FCN-245J50-G/D |
FAR-09-01-50-01-000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | M55302/57C50S vs FAR-09-01-50-01-000 |
HTMS-125-52-T-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | M55302/57C50S vs HTMS-125-52-T-D-SM |
M55302/63E50S | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Plug, | Defense Logistics Agency | M55302/57C50S vs M55302/63E50S |
M55302/57C50X | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | M55302/57C50S vs M55302/57C50X |
P50L-50P-AS-DA | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | M55302/57C50S vs P50L-50P-AS-DA |
FCR-02-01-50-01-000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | M55302/57C50S vs FCR-02-01-50-01-000 |
HS55257DTU3 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Foxconn | M55302/57C50S vs HS55257DTU3 |
FCN-744Q050-AU/0-HN | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | M55302/57C50S vs FCN-744Q050-AU/0-HN |
DF12NB(5.0)-50DP-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | M55302/57C50S vs DF12NB(5.0)-50DP-0.5V(51) |