Part Details for M57994-01 by Powerex Power Semiconductors
Overview of M57994-01 by Powerex Power Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M57994-01
M57994-01 CAD Models
M57994-01 Part Data Attributes
|
M57994-01
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
M57994-01
Powerex Power Semiconductors
DC-DC Regulated Power Supply Module, 10 Output, 7W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBFM-P25 | |
Number of Functions | 1 | |
Number of Outputs | 10 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | NO |