Part Details for M58LW128H115ZA1F by STMicroelectronics
Overview of M58LW128H115ZA1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58LW128H115ZA1F
M58LW128H115ZA1F CAD Models
M58LW128H115ZA1F Part Data Attributes
|
M58LW128H115ZA1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW128H115ZA1F
STMicroelectronics
8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 115 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58LW128H115ZA1F
This table gives cross-reference parts and alternative options found for M58LW128H115ZA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW128H115ZA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LW128H115ZA6 | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA1F vs M58LW128H115ZA6 |
M58LW128H115ZA6E | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | STMicroelectronics | M58LW128H115ZA1F vs M58LW128H115ZA6E |
M58LW128H115ZA1T | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA1F vs M58LW128H115ZA1T |
M58LW128H115ZA6T | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW128H115ZA1F vs M58LW128H115ZA6T |
M58LW128H115ZA1E | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA1F vs M58LW128H115ZA1E |
M58LW128H115ZA1 | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW128H115ZA1F vs M58LW128H115ZA1 |
M58LW128H115ZA1T | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW128H115ZA1F vs M58LW128H115ZA1T |
M58LW128H115ZA1E | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | STMicroelectronics | M58LW128H115ZA1F vs M58LW128H115ZA1E |
M58LW128H115ZA6T | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW128H115ZA1F vs M58LW128H115ZA6T |
RC28F128K3C115 | Flash, 8MX16, 115ns, PBGA64, 1 MM PITCH, BGA-64 | Intel Corporation | M58LW128H115ZA1F vs RC28F128K3C115 |