Part Details for M5F-IR-S by Mosdesign Semiconductor Corp
Overview of M5F-IR-S by Mosdesign Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for M5F-IR-S
M5F-IR-S CAD Models
M5F-IR-S Part Data Attributes
|
M5F-IR-S
Mosdesign Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
M5F-IR-S
Mosdesign Semiconductor Corp
Remote Control Transmitter/Receiver IC, PDSO18
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSDESIGN SEMICONDUCTOR CORP | |
Package Description | SOP, SOP18(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | REMOTE CONTROL TRANSMITTER/RECEIVER IC | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmission Media | INFRARED; RF |