Part Details for M5M416400DJ-6 by Mitsubishi Electric
Results Overview of M5M416400DJ-6 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5M416400DJ-6 Information
M5M416400DJ-6 by Mitsubishi Electric is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M5M416400DJ-6 by Mitsubishi Electric
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M5M416400DJ-6
M5M416400DJ-6 Part Data Attributes
|
|
M5M416400DJ-6
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M416400DJ-6
Mitsubishi Electric
Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soj, Soj24/26,.34 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Time-Max | 60 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-J24 | |
| JESD-609 Code | e0 | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Fast Page Dram | |
| Memory Width | 4 | |
| Number of Terminals | 24 | |
| Number of Words | 4194304 Words | |
| Number of Words Code | 4000000 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4mx4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOJ | |
| Package Equivalence Code | SOJ24/26,.34 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 4096 | |
| Self Refresh | No | |
| Standby Current-Max | 0.0005 A | |
| Supply Current-Max | 0.09 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |