Part Details for M5M4V17805CTP-5T by Mitsubishi Electric
Overview of M5M4V17805CTP-5T by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M4V17805CTP-5T
M5M4V17805CTP-5T CAD Models
M5M4V17805CTP-5T Part Data Attributes
|
M5M4V17805CTP-5T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4V17805CTP-5T
Mitsubishi Electric
EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M4V17805CTP-5T
This table gives cross-reference parts and alternative options found for M5M4V17805CTP-5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4V17805CTP-5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51V17805DSL-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | LAPIS Semiconductor Co Ltd | M5M4V17805CTP-5T vs MSM51V17805DSL-50TS-K |
TMS426809A-50DGC | 2MX8 EDO DRAM, 50ns, PDSO28 | Texas Instruments | M5M4V17805CTP-5T vs TMS426809A-50DGC |
MSM51V16805D-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | LAPIS Semiconductor Co Ltd | M5M4V17805CTP-5T vs MSM51V16805D-50TS-K |
IC41LV82002-50T | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, TSOP2-28 | Integrated Silicon Solution Inc | M5M4V17805CTP-5T vs IC41LV82002-50T |
TMS426809AP-50DGC | 2MX8 EDO DRAM, 50ns, PDSO28 | Texas Instruments | M5M4V17805CTP-5T vs TMS426809AP-50DGC |
HY51V17805BTC-50 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | SK Hynix Inc | M5M4V17805CTP-5T vs HY51V17805BTC-50 |
TMS427809AP-50DGC | 2MX8 EDO DRAM, 50ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Texas Instruments | M5M4V17805CTP-5T vs TMS427809AP-50DGC |
MB81V17805B-50PFTN | 2MX8 EDO DRAM, 50ns, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | FUJITSU Semiconductor Limited | M5M4V17805CTP-5T vs MB81V17805B-50PFTN |
GM71V17803CLT-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | SK Hynix Inc | M5M4V17805CTP-5T vs GM71V17803CLT-5 |
MSM51V17805BSL-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | M5M4V17805CTP-5T vs MSM51V17805BSL-50TS-K |