Part Details for M62402GP by Mitsubishi Electric
Overview of M62402GP by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for M62402GP
M62402GP CAD Models
M62402GP Part Data Attributes
|
M62402GP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M62402GP
Mitsubishi Electric
Equalizer Circuit, 2 Channel(s), PQFP100, 20 X 14 MM, 2.80 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | EQUALIZER CIRCUIT | |
Harmonic Distortion | 0.005% | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Bands | 8 | |
Number of Channels | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |