There are no models available for this part yet.
Overview of M62501FP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M62501FP by Renesas Electronics Corporation
Part Data Attributes for M62501FP by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOIC
|
Package Description
|
4.40 X 10 MM, 1.27 MM PITCH, PLASTIC, SOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Application
|
TV; MONITOR
|
Blanking Output
|
NO
|
Consumer IC Type
|
HORIZONTAL DEFLECTION IC
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.9 mm
|
Supply Voltage-Max (Vsup)
|
14 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for M62501FP
This table gives cross-reference parts and alternative options found for M62501FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M62501FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2133 | Horiz/Vert Deflection IC, Bipolar, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | M62501FP vs KA2133 |
TDA1170D | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M62501FP vs TDA1170D |
TDA2579N | IC HORIZ/VERT DEFLECTION IC, PDIP16, PLASTIC, SOT-102HE, DIP-16, Deflection IC | NXP Semiconductors | M62501FP vs TDA2579N |
LA7806 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | M62501FP vs LA7806 |
NTE1538 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | M62501FP vs NTE1538 |
NTE1739 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | M62501FP vs NTE1739 |
NTE1496 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | M62501FP vs NTE1496 |
TDA2270 | VERTICAL DEFLECTION IC, PDIP16, POWER, PLASTIC, DIP-16 | STMicroelectronics | M62501FP vs TDA2270 |
TDA2593 | IC HORIZONTAL DEFLECTION IC, PDIP16, PLASTIC, SOT-38, DIP-16, Deflection IC | NXP Semiconductors | M62501FP vs TDA2593 |
LM1296N | IC EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | National Semiconductor Corporation | M62501FP vs LM1296N |